Part Details for IR2130D by International Rectifier
Overview of IR2130D by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IR2130D
IR2130D CAD Models
IR2130D Part Data Attributes:
|
IR2130D
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2130D
International Rectifier
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, MO-038AB, 28 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.64 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Turn-off Time | 0.6 µs | |
Turn-on Time | 0.85 µs | |
Width | 15.24 mm |
Alternate Parts for IR2130D
This table gives cross-reference parts and alternative options found for IR2130D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2130D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2130D | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, MO-038AB, 28 PIN | Infineon Technologies AG | IR2130D vs IR2130D |
IR2130 | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, DIP-28 | Infineon Technologies AG | IR2130D vs IR2130 |
IR2130 | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, DIP-28 | International Rectifier | IR2130D vs IR2130 |
IR2130PBF | Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | International Rectifier | IR2130D vs IR2130PBF |
IR2130PBF | Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Infineon Technologies AG | IR2130D vs IR2130PBF |