Part Details for IR2130 by International Rectifier
Overview of IR2130 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IR2130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Triple MOSFET DRIVER, 28 Pin, Plastic, DIP | 1 |
|
$6.1000 / $9.1500 | Buy Now |
|
Quest Components | Triple MOSFET DRIVER, 28 Pin, Plastic, DIP | 14 |
|
$10.9340 / $12.3008 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for IR2130
IR2130 CAD Models
IR2130 Part Data Attributes:
|
IR2130
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2130
International Rectifier
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.405 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.85 µs | |
Width | 15.24 mm |
Alternate Parts for IR2130
This table gives cross-reference parts and alternative options found for IR2130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2130D | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, MO-038AB, 28 PIN | Infineon Technologies AG | IR2130 vs IR2130D |
IR2130 | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, DIP-28 | Infineon Technologies AG | IR2130 vs IR2130 |
IR2130PBF | Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | International Rectifier | IR2130 vs IR2130PBF |
IR2130PBF | Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Infineon Technologies AG | IR2130 vs IR2130PBF |