-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3107
|
Newark | Ic, Mosfet Driver, High/Low Side, Soic16, Driver Configuration:High Side And Low Side, Peak Output Current:420Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:125Ns, Output Rohs Compliant: Yes |Infineon IR2112SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2159 |
|
$3.0800 / $4.4100 | Buy Now |
DISTI #
IR2112SPBF-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2820 In Stock |
|
$2.1255 / $4.2400 | Buy Now |
DISTI #
IR2112SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W - Rail/Tube (Alt: IR2112SPBF) RoHS: Compliant Min Qty: 1980 Package Multiple: 45 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3060 / $1.5962 | Buy Now |
DISTI #
942-IR2112SPBF
|
Mouser Electronics | Gate Drivers HI LO SIDE DRVR 600V 200mA 135ns RoHS: Compliant | 3265 |
|
$1.9700 / $4.2400 | Buy Now |
|
Future Electronics | IR2112 Series 600 V 250 mA 20 V Supply Dual High And Low Side Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Tube | 30Tube |
|
$2.0800 / $2.2600 | Buy Now |
DISTI #
76472473
|
Verical | Driver 600V 0.5A 2-OUT High and Low Side Non-Inv 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2248 | Americas - 3615 |
|
$1.8082 / $3.1978 | Buy Now |
|
Rochester Electronics | IR2112S - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3108 |
|
$1.9600 / $2.3100 | Buy Now |
DISTI #
IR2112SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W - Rail/Tube (Alt: IR2112SPBF) RoHS: Compliant Min Qty: 1980 Package Multiple: 45 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.3060 / $1.5962 | Buy Now |
DISTI #
IR2112SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, Ch: 2 Min Qty: 1 | 25 |
|
$2.2200 / $3.5100 | Buy Now |
|
Chip1Cloud | IC MOSFET DRVR HI/LO SIDE 16SOIC | 19000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2112SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2112SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.18 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2112SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2112SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2112S | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | Infineon Technologies AG | IR2112SPBF vs IR2112S |
IR2112STRPBF | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IR2112SPBF vs IR2112STRPBF |
IR2112SPBF | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | International Rectifier | IR2112SPBF vs IR2112SPBF |