Part Details for IR2111STR by International Rectifier
Overview of IR2111STR by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IR2111STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4200 |
|
RFQ | ||
|
Quest Components | 3360 |
|
$1.6080 / $3.2160 | Buy Now |
Part Details for IR2111STR
IR2111STR CAD Models
IR2111STR Part Data Attributes:
|
IR2111STR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2111STR
International Rectifier
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.95 µs | |
Width | 3.9 mm |
Alternate Parts for IR2111STR
This table gives cross-reference parts and alternative options found for IR2111STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2111STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2111SPBF | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2111STR vs IR2111SPBF |
IR2111S | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2111STR vs IR2111S |
IR2111STRPBF | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2111STR vs IR2111STRPBF |
IR2111S | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2111STR vs IR2111S |
MPIC2111DR2 | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDSO8, PLASTIC, SOIC-8 | Motorola Semiconductor Products | IR2111STR vs MPIC2111DR2 |