-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR21094SPBF by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR21094SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$1.7482 / $3.3300 | Buy Now |
DISTI #
IR21094SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N - Rail/Tube (Alt: IR2109... more RoHS: Compliant Min Qty: 1980 Package Multiple: 1980 Container: Tube | 0 |
|
$1.2554 / $1.3387 | Buy Now |
DISTI #
942-IR21094SPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 120mA 540ns RoHS: Compliant | 1235 |
|
$1.7400 / $3.4200 | Buy Now |
DISTI #
70017133
|
RS | IR21094SPBF, Dual MOSFET Power Driver 0.35A Half Bridge, 10 to 20 V, 14-Pin SOIC | Infineon IR21094S... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0000 / $3.7500 | RFQ |
|
Future Electronics | IR2109 Series 600 V 200 mA 20 V Supply Dual Output Half Bridge Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1980 Package Multiple: 1980 Container: Tube |
0 Tube |
|
$1.3400 | Buy Now |
|
Rochester Electronics | IR21094S - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1816 |
|
$1.5400 / $1.8100 | Buy Now |
DISTI #
IR21094SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO14 Min Qty: 1 | 36 |
|
$1.2600 / $1.8400 | Buy Now |
DISTI #
SP001536798
|
EBV Elektronik | MOSFET DRVR 600V 035A 2OUT HiLo Side Half Brdg InvNonInv 14Pin SOIC N (Alt: SP001536798) RoHS: Compliant Min Qty: 1980 Package Multiple: 1980 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Gate drive supply range from 10 to 20V | IC DRIVER HALF BRIDGE 14SOIC | 29000 |
|
$0.7830 / $1.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21094SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21094SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO14, LEAD FREE, MS-012AB, SOIC-14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.95 µs | |
Width | 3.9 mm |