Part Details for IR21084PBF by International Rectifier
Results Overview of IR21084PBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR21084PBF Information
IR21084PBF by International Rectifier is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IR21084PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR21084PBF-ND
|
DigiKey | IR21084 - GATE DRIVER Min Qty: 113 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5565 In Stock |
|
$2.6700 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | 140 |
|
$3.4040 / $5.5200 | Buy Now | |
|
Rochester Electronics | IR21084 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5565 |
|
$2.1800 / $2.5700 | Buy Now |
Part Details for IR21084PBF
IR21084PBF CAD Models
IR21084PBF Part Data Attributes
|
IR21084PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR21084PBF
International Rectifier
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001AC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 7.62 mm |
Alternate Parts for IR21084PBF
This table gives cross-reference parts and alternative options found for IR21084PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21084PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR21084 | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP14, PLASTIC, MS-001AC, DIP-14 | IR21084PBF vs IR21084 |
IR21084 | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDIP14, PLASTIC, MS-001AC, DIP-14 | IR21084PBF vs IR21084 |