-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8976
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:High Side And Low Side, Peak Output Current:360Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:160Ns, Output Delay:150Ns, rohs Compliant: Yes |Infineon IR2101SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1240 |
|
$0.9040 / $0.9270 | Buy Now |
DISTI #
IR2101SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4560 In Stock |
|
$1.1910 / $2.6000 | Buy Now |
DISTI #
39AH8976
|
Avnet Americas | HIGH AND LOW SIDE DRIVER, NONINVERTING INPUTS IN A 8-LEAD SO - Bulk (Alt: 39AH8976) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$1.1600 / $2.0400 | Buy Now |
DISTI #
IR2101SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.36A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC - Rail/Tube (Alt: IR2101SPBF) RoHS: Not Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.9783 / $1.1181 | Buy Now |
DISTI #
942-IR2101SPBF
|
Mouser Electronics | Gate Drivers HI LO SIDE DRVR 600V 130mA 50ns RoHS: Compliant | 4828 |
|
$1.0900 / $2.3700 | Buy Now |
|
Future Electronics | IR2101S Series Dual 25 V Surface Mount High and Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.0700 / $1.2200 | Buy Now |
|
Rochester Electronics | IR2101S - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5134 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
IR2101SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 564 |
|
$1.0300 / $1.6300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 3665 |
|
$1.8898 / $2.3100 | Buy Now |
DISTI #
SP001547192
|
EBV Elektronik | HIGH AND LOW SIDE DRIVER, NONINVERTING INPUTS IN A 8-LEAD SO (Alt: SP001547192) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2101SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2101SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.36 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.22 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2101SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2101SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2101STRPBF | Half Bridge Based MOSFET Driver, 0.36A, CMOS, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2101SPBF vs IR2101STRPBF |