Part Details for IR2085S by International Rectifier
Overview of IR2085S by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR2085S
IR2085S CAD Models
IR2085S Part Data Attributes
|
IR2085S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2085S
International Rectifier
Half Bridge Based Peripheral Driver, 1A, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.03 µs | |
Turn-on Time | 0.06 µs | |
Width | 3.9 mm |
Alternate Parts for IR2085S
This table gives cross-reference parts and alternative options found for IR2085S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2085S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2085STR | Half Bridge Based Peripheral Driver, 1A, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2085S vs IR2085STR |
IR2085SPBF | Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR2085S vs IR2085SPBF |
IR2085STRPBF | Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2085S vs IR2085STRPBF |
IR2085STRPBF | Half Bridge Based Peripheral Driver, 1A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR2085S vs IR2085STRPBF |
AUIR2085S | Half Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2085S vs AUIR2085S |