-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 3A, PDSO16, LEAD FREE, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3308
|
Newark | Mosfet/Igbt Driver, High/Low Side, Wsoic, Driver Configuration:High Side And Low Side, Peak Output Current:3A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Wsoic, No. Of Pins:16Pins, Input Delay:95Ns, Output Rohs Compliant: Yes |Infineon IR2010STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
31K2454
|
Newark | Mosfet Driver, High/Low-Side, Soic16, Full Reel, No. Of Channels:2Channels, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:3A, Msl:- Rohs Compliant: Yes |Infineon IR2010STRPBF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8600 / $1.9100 | Buy Now |
DISTI #
IR2010STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7756 In Stock |
|
$1.7904 / $3.7100 | Buy Now |
DISTI #
IR2010STRPBF
|
Avnet Americas | MOSFET DRVR 200V 3A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR2010STRPBF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1466 | Buy Now |
DISTI #
942-IR2010STRPBF
|
Mouser Electronics | Gate Drivers 200V high & low-side 3A,Shutdown,95ns RoHS: Compliant | 4498 |
|
$1.8100 / $2.9300 | Buy Now |
|
Future Electronics | IR2010S Series 20 V 3 A Surface Mount High and Low Side Driver - SOIC-16W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
|
Quest Components | 800 |
|
$3.4200 / $6.8400 | Buy Now | |
DISTI #
IR2010STRPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO16 Min Qty: 1 | 0 |
|
$2.7300 / $4.0900 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 75 |
|
$3.6185 / $3.8471 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2010STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2010STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 3A, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.135 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2010STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2010STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2010SPBF | Half Bridge Based MOSFET Driver, 3A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Infineon Technologies AG | IR2010STRPBF vs IR2010SPBF |