-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 3A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR2010PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2732 In Stock |
|
$2.5481 / $3.8400 | Buy Now |
DISTI #
IR2010PBF
|
Avnet Americas | IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 3 A, 10 V to 20 V, 65 ns, 14 Pins, PDIP - Rail/Tube (Alt: IR2010PBF) RoHS: Compliant Min Qty: 1500 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.1597 | Buy Now |
DISTI #
942-IR2010PBF
|
Mouser Electronics | Gate Drivers 200V high & low-side 3A,Shutdown,95ns RoHS: Compliant | 963 |
|
$2.7300 / $3.9700 | Buy Now |
DISTI #
70017123
|
RS | IR2010PBF, Dual MOSFET Power Driver, 3A, 10 - 20 V, 14-Pin PDIP | Infineon IR2010PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Future Electronics | IR2010 Series 200 V 3 A 20 V Supply Dual High And Low Side Driver - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.7500 / $3.0300 | Buy Now |
|
Rochester Electronics | IR2010 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 650 |
|
$2.5300 / $2.9700 | Buy Now |
DISTI #
IR2010PBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, 1.6W Min Qty: 1 | 23 |
|
$5.0300 / $7.0300 | Buy Now |
DISTI #
SP001544348
|
EBV Elektronik | IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 3 A, 10 V to 20 V, 65 ns, 14 Pins, PDIP (Alt: SP001544348) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Half Bridge 2 3A 10ns 15ns 10V20V 3A DIP-14 Gate Drivers ROHS | 9 |
|
$3.5144 / $3.7293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2010PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2010PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 3A, CMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.135 µs | |
Width | 7.62 mm |