Part Details for IR11GM_1 by SGX Sensortech
Overview of IR11GM_1 by SGX Sensortech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR11GM_1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6463
|
Newark | Gas Detection Sensor, Co2, 5Ppm, Ndir Rohs Compliant: Yes |Amphenol Sgx Sensortech IR11GM_1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.0100 / $199.6500 | Buy Now |
DISTI #
71AC1453
|
Newark | Gas Sensor, Carbon Dioxide, 5Ppm, 5V, Particle Count Max:-, Accuracy:-, Sampling Method:Non-Dispersive Infrared (Ndir), Product Range:Ir11 Series Rohs Compliant: Yes |Amphenol Sgx Sensortech IR11GM_1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1782-1004-ND
|
DigiKey | SENSOR CARBON DIOXIDE VOLT OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.8990 / $190.8000 | Buy Now |
DISTI #
72213922
|
RS | Sensor,16mm,0-5% volume CO2 Infrared Gas ensor / Temp Sens IC / Supported Lamp | Amphenol SGX Sensortech IR11GM_1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$175.5400 / $190.8000 | Buy Now |
DISTI #
SGXIR11GM_1
|
Heilind Electronics | 16MM,0-5% VOL CO2 INFRARED GAS SENSOR WITH TEMP SENSING | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
IR11GM-1
|
TME | Sensor: gas, carbon dioxide (CO2), Uoper: 5V, Range: 0÷5%, -20÷55°C Min Qty: 1 | 1 |
|
$230.6100 / $235.3200 | Buy Now |
DISTI #
SGXIR11GM_1
|
Interstate Connecting Components | 16MM,0-5% VOL CO2 INFRARED GAS SENSOR WITH TEMP SENSING | 6 |
|
Buy Now |