Part Details for IR11GJ by Amphenol Corporation
Overview of IR11GJ by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR11GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR11GJ
|
Avnet Americas | Infrared Single Carbon Dioxide Gas Sensor with Temp Sens IC 19mm Through Hole - Bulk (Alt: IR11GJ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$119.1458 / $172.4228 | Buy Now |
DISTI #
523-IR11GJ
|
Mouser Electronics | Air Quality Sensors 19mm 0-5% vol CO2 InfrGsSnswTempSensIC RoHS: Compliant | 21 |
|
$151.8000 | Buy Now |
DISTI #
IR11GJ
|
TTI | Air Quality Sensors 19mm 0-5% vol CO2 InfrGsSnswTempSensIC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$159.2100 / $194.2800 | Buy Now |