Part Details for IR11EJ by Amphenol Corporation
Overview of IR11EJ by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR11EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR11EJ
|
Avnet Americas | Infrared Single Carbon Dioxide Gas Sensor with Thermistor 19mm Through Hole - Bulk (Alt: IR11EJ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$131.8200 | Buy Now |
DISTI #
523-IR11EJ
|
Mouser Electronics | Air Quality Sensors 19mm 0-5% vol CO2 InfraGasSenswThermis RoHS: Compliant | 5 |
|
$135.6500 / $154.3600 | Buy Now |
DISTI #
51399135
|
Verical | Air Quality Sensor Carbon Dioxide 5V 7-Pin Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$68.5860 | Buy Now |
DISTI #
IR11EJ
|
Avnet Abacus | Infrared Single Carbon Dioxide Gas Sensor with Thermistor 19mm Through Hole (Alt: IR11EJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IR11EJ
IR11EJ CAD Models
IR11EJ Part Data Attributes
|
IR11EJ
Amphenol Corporation
Buy Now
|
Compare Parts:
IR11EJ
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |