Part Details for IR1169STRPBF by Infineon Technologies AG
Overview of IR1169STRPBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Price & Stock for IR1169STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IR1169STRPBFCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.1360 / $2.5800 | Buy Now |
DISTI #
IR1169STRPBF
|
Avnet Americas | MOSFET DRVR 4A 1-OUT High Speed Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR1169STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1680 / $1.4276 | Buy Now |
DISTI #
942-IR1169STRPBF
|
Mouser Electronics | Gate Drivers ADV SmartRectifier 200V 10.7V 70ns RoHS: Compliant | 2509 |
|
$1.1300 / $2.5700 | Buy Now |
|
Future Electronics | IR1169S Series 20 Vs 4 A 200 Vd Secondary Side High Speed SR Controller - SOIC8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1400 | Buy Now |
DISTI #
SP001562640
|
EBV Elektronik | MOSFET DRVR 4A 1-OUT High Speed Non-Inv 8-Pin SOIC T/R (Alt: SP001562640) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR1169STRPBF
IR1169STRPBF CAD Models
IR1169STRPBF Part Data Attributes:
|
IR1169STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR1169STRPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |