Part Details for IR11682STRPBF by International Rectifier
Overview of IR11682STRPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR11682STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1076 |
|
RFQ |
Part Details for IR11682STRPBF
IR11682STRPBF CAD Models
IR11682STRPBF Part Data Attributes:
|
IR11682STRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR11682STRPBF
International Rectifier
Half Bridge Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8.6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |
Alternate Parts for IR11682STRPBF
This table gives cross-reference parts and alternative options found for IR11682STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR11682STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR11682SPBF | Half Bridge Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IR11682STRPBF vs IR11682SPBF |
IR11682STRPBF | Half Bridge Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IR11682STRPBF vs IR11682STRPBF |
IR11682SPBF | Half Bridge Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IR11682STRPBF vs IR11682SPBF |