-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR11682STRPBFCT-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4676 In Stock |
|
$1.5514 / $3.2100 | Buy Now |
DISTI #
IR11682STRPBF
|
Avnet Americas | Dual Smart Rectifier Driver IC 8-Pin SOIC N T/R - Tape and Reel (Alt: IR11682STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.8600 | Buy Now |
DISTI #
942-IR11682STRPBF
|
Mouser Electronics | Gate Drivers Dual Smartrectifier Drvr IC RoHS: Compliant | 16213 |
|
$1.5500 / $3.2100 | Buy Now |
|
Future Electronics | IR1168S Series 18 V 4 A Surface Mount Dual Smart Rectifier Driver IC - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5800 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Quest Components | 1972 |
|
$2.6475 / $5.2950 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2466 |
|
$1.7650 / $2.6810 | Buy Now |
DISTI #
SP001553776
|
EBV Elektronik | Dual Smart Rectifier Driver IC 8-Pin SOIC N T/R (Alt: SP001553776) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 8.6V18V SOIC-8 AC-DC Controllers Regulators ROHS | 888 |
|
$0.8915 / $1.6047 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 3224 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR11682STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR11682STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 4A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8.6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |