-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_13892175
|
Arrow Electronics | AC to DC Switching Converter Flyback 9.7V 500kHz T/R 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2145 Container: Cut Strips | Americas - 6 |
|
Buy Now | |
DISTI #
70018090
|
RS | IR1167BSTRPBF, MOSFET Power Driver 7A Half Bridge, 12 - 18 V, 8-Pin SOIC | Infineon IR1167BSTRPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9100 / $2.3900 | RFQ |
DISTI #
60606668
|
Verical | AC to DC Switching Converter Flyback 9.7V 500kHz T/R 8-Pin SOIC N RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2145 | Americas - 6 |
|
$1.0796 | Buy Now |
|
Bristol Electronics | 446 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR1167BSTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR1167BSTRPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR1167BSTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR1167BSTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR1167BSTRPBF | Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR1167BSTRPBF vs IR1167BSTRPBF |