-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3721
|
Newark | Mosfet Driver, -25 To 125Deg C, Driver Configuration:Low Side, Peak Output Current:7A, Supply Voltage Min:12V, Supply Voltage Max:18V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:60Ns, Output Delay:40Ns, Operating Rohs Compliant: Yes |Infineon IR1167ASTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5715 |
|
$1.5900 / $3.0100 | Buy Now |
DISTI #
IR1167ASTRPBFCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
IR1167ASTRPBF
|
Avnet Americas | MOSFET DRVR 0.002V 7A 1-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: IR1167ASTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.6740 | Buy Now |
DISTI #
942-IR1167ASTRPBF
|
Mouser Electronics | Gate Drivers SmartRectifier Cntrl IC RoHS: Compliant | 1224 |
|
$1.3900 / $2.8900 | Buy Now |
DISTI #
V72:2272_13892172
|
Arrow Electronics | AC to DC Switching Converter Flyback 9.7V 500kHz T/R 8-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2318 Container: Cut Strips | Americas - 5 |
|
$1.1927 | Buy Now |
DISTI #
70018089
|
RS | IR1167ASTRPBF, MOSFET Power Driver 7A Half Bridge, 12 - 18 V, 8-Pin SOIC | Infineon IR1167ASTRPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5500 | RFQ |
|
Future Electronics | IR1167 Series 20 V 500 kHz Flyback Surface Mount Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.4600 | Buy Now |
DISTI #
75723213
|
Verical | AC to DC Switching Converter Flyback 9.7V 500kHz T/R 8-Pin SOIC RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2344 | Americas - 2500 |
|
$1.5500 | Buy Now |
DISTI #
68403438
|
Verical | AC to DC Switching Converter Flyback 9.7V 500kHz T/R 8-Pin SOIC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2318 | Americas - 5 |
|
$1.1927 | Buy Now |
|
Bristol Electronics | 408 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR1167ASTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR1167ASTRPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR1167ASTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR1167ASTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR1167ASPBF | Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR1167ASTRPBF vs IR1167ASPBF |