Part Details for IR11672ASPBF by International Rectifier
Overview of IR11672ASPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for IR11672ASPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 157 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | 125 |
|
$2.1000 / $4.5000 | Buy Now |
Part Details for IR11672ASPBF
IR11672ASPBF CAD Models
IR11672ASPBF Part Data Attributes:
|
IR11672ASPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR11672ASPBF
International Rectifier
Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 75 µs | |
Turn-on Time | 95 µs | |
Width | 3.9 mm |
Alternate Parts for IR11672ASPBF
This table gives cross-reference parts and alternative options found for IR11672ASPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR11672ASPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR11672ASTRPBF | Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IR11672ASPBF vs IR11672ASTRPBF |
IR11672ASPBF | Buffer/Inverter Based MOSFET Driver, 7A, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IR11672ASPBF vs IR11672ASPBF |