-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS1025HFQ by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3165
|
Newark | Power Load Sw, High Side, 9A, Qfn-Ep Rohs Compliant: Yes |Stmicroelectronics IPS1025HFQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$3.4300 / $5.9100 | Buy Now |
DISTI #
497-IPS1025HFQCT-ND
|
DigiKey | HIGH EFFICIENCY, HIGH-SIDE SWITC Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3101 In Stock |
|
$3.0801 / $5.9100 | Buy Now |
DISTI #
IPS1025HFQ
|
Avnet Americas | Power Load Distribution Switch, Active High, 1 Output, 60 V, 9 A, 0.012 ohm, QFN-EP-48 - Tape and Re... more Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$2.9335 / $3.1191 | Buy Now |
DISTI #
511-IPS1025HFQ
|
Mouser Electronics | Power Switch ICs - Power Distribution High efficiency high-side switch ext diagnostics, smart drivin... more RoHS: Compliant | 974 |
|
$3.3100 / $5.9100 | Buy Now |
DISTI #
V72:2272_26900301
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT -0.3V to 65V 2.4A 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2228 Container: Cut Strips | Americas - 100 |
|
$2.9750 / $3.2980 | Buy Now |
|
STMicroelectronics | High efficiency, high-side switch with extended diagnostics, smart driving for capacitive loads and ... more RoHS: Compliant Min Qty: 1 | 974 |
|
$3.4500 / $5.7900 | Buy Now |
|
Future Electronics | High efficiency, high-side switch with extended diagnostics, smart driving for c RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks Container: Cut Tape/Mini-Reel |
0 Cut Tape/Mini-Reel |
|
$2.9700 / $3.2700 | Buy Now |
DISTI #
76063168
|
Verical | Current Limit SW 1-IN 1-OUT -0.3V to 65V 2.4A 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2228 | Americas - 100 |
|
$2.9750 / $3.2980 | Buy Now |
|
Future Electronics | High efficiency, high-side switch with extended diagnostics, smart driving for c Min Qty: 1 Package Multiple: 1 |
50 null |
|
$2.9700 / $3.2700 | Buy Now |
DISTI #
IPS1025HFQ
|
Avnet Silica | Power Load Distribution Switch Active High 1 Output 60 V 9 A 0012 ohm QFNEP48 (Alt: IPS1025HFQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1025HFQ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
IPS1025HFQ
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
The IPS1025HFQ requires a specific biasing scheme to operate within its recommended operating conditions. Refer to the application note AN5323, which provides a detailed biasing circuit and guidelines for selecting the correct resistors and capacitors.
While the datasheet specifies the recommended operating voltage range, it's essential to note that the input pins have a maximum allowed voltage of 6V, exceeding which can cause damage to the device.
STMicroelectronics recommends implementing ESD protection measures, such as adding TVS diodes or ESD protection arrays, to prevent damage from electrostatic discharge. Refer to the application note AN5323 for more information.
While the datasheet specifies the typical operating frequency, the recommended operating frequency range for the IPS1025HFQ is 100 kHz to 1 MHz. Operating outside this range may affect the device's performance and reliability.