There are no models available for this part yet.
Overview of IPS042GTR by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for IPS042GTR by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC MOSFET PWR SW DUAL 2A 8-SOIC | 10533 |
|
$1.3190 / $1.9790 | Buy Now |
CAD Models for IPS042GTR by Infineon Technologies AG
Part Data Attributes for IPS042GTR by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; THERMAL
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
1.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
14 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for IPS042GTR
This table gives cross-reference parts and alternative options found for IPS042GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS042GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPS042G | Buffer/Inverter Based Peripheral Driver, 2 Driver, 1.1A, MOS, PDSO8, SOIC-8 | International Rectifier | IPS042GTR vs IPS042G |
Related Parts for IPS042GTR
-
LPC1778FBD208Microcontrollers
-
IPS021Peripheral Drivers
-
IPP057N06N3GXKSA1Power Field-Effect Transistors
-
LM2599S-ADJSwitching Regulator or Controllers
-
ADUM1400BRWZ-RLOther Analog ICs
-
A5977GLPTR-TMotion Control Electronics
-
ADS5474IPFPAnalog to Digital Converters
-
SP809NEK-2-9Power Management Circuits
-
ISL43210IHZ-TMultiplexers or Switches