Datasheets
IPS031G by:

Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PDSO8, SOIC-8

Part Details for IPS031G by International Rectifier

Overview of IPS031G by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for IPS031G

IPS031G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IPS031G Part Data Attributes

IPS031G International Rectifier
Buy Now Datasheet
Compare Parts:
IPS031G International Rectifier Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, MOS, PDSO8, SOIC-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections OVER CURRENT; THERMAL
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Output Current Flow Direction SINK
Output Current-Max 2.2 A
Output Peak Current Limit-Nom 10 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 35 V
Supply Voltage-Nom 14 V
Surface Mount YES
Technology MOS
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPS031G by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPS031G by International Rectifier

Select Manufacturer
Which Manufacturer of IPS031G would you like to use for your alert(s)?
  • Please alert me when IPS031G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPS031G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPS031G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPS031G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPS031G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPS031G by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: