Part Details for IPS022G by International Rectifier
Results Overview of IPS022G by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS022G Information
IPS022G by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for IPS022G
IPS022G CAD Models
IPS022G Part Data Attributes
|
IPS022G
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IPS022G
International Rectifier
Buffer/Inverter Based Peripheral Driver, 2 Driver, 5.5A, MOS, PDSO8, SOIC-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.7 A | |
Output Peak Current Limit-Nom | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 3.5 µs | |
Turn-on Time | 1 µs | |
Width | 3.9 mm |
IPS022G Frequently Asked Questions (FAQ)
-
The IPS022G can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
The IPS022G has a thermal pad on the bottom of the package, which should be connected to a heat sink or a copper plane on the PCB to ensure proper heat dissipation.
-
A good PCB layout for the IPS022G should minimize the loop area of the high-frequency current path, keep the power traces short and wide, and use a solid ground plane to reduce EMI.
-
Yes, the IPS022G is qualified to AEC-Q101 standards, which makes it suitable for high-reliability applications such as automotive systems.
-
The IPS022G has built-in overvoltage protection (OVP) and overcurrent protection (OCP), but additional external protection circuits may be necessary depending on the application requirements.