Part Details for IPL60R1K5C6SATMA1 by Infineon Technologies AG
Overview of IPL60R1K5C6SATMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL60R1K5C6SATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPL60R1K5C6SATMA1TR-ND
|
DigiKey | MOSFET N-CH 600V 3A THIN-PAK Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.4249 / $0.4455 | Buy Now |
DISTI #
IPL60R1K5C6SATMA1
|
Avnet Americas | Trans MOSFET N-CH 650V 3A 5-Pin TPAK T/R - Tape and Reel (Alt: IPL60R1K5C6SATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5429 | Buy Now |
DISTI #
726-IPL60R1K5C6SATMA
|
Mouser Electronics | MOSFET N-Ch 650V 3A ThinPAK 5x6 RoHS: Compliant | 14960 |
|
$0.4240 / $0.5000 | Buy Now |
|
Bristol Electronics | 3277 |
|
RFQ | ||
|
Rochester Electronics | IPL60R1K5 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8499 |
|
$0.4206 / $0.4948 | Buy Now |
DISTI #
IPL60R1K5C6SATMA1
|
Avnet Americas | Trans MOSFET N-CH 650V 3A 5-Pin TPAK T/R - Tape and Reel (Alt: IPL60R1K5C6SATMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5429 | Buy Now |
DISTI #
IPL60R1K5C6SATMA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 3A, 26.6W, PG-VSON-4 Min Qty: 1 | 0 |
|
$0.4690 / $0.7820 | RFQ |
|
Ameya Holding Limited | Min Qty: 5000 | 40000 |
|
$0.6114 / $0.6303 | Buy Now |
DISTI #
SP001163010
|
EBV Elektronik | Trans MOSFET N-CH 650V 3A 5-Pin TPAK T/R (Alt: SP001163010) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPL60R1K5C6SATMA1
IPL60R1K5C6SATMA1 CAD Models
IPL60R1K5C6SATMA1 Part Data Attributes:
|
IPL60R1K5C6SATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPL60R1K5C6SATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 6 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, THINPAK-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-N5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 26 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 7.7 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |