Part Details for IPB072N15N3G by Infineon Technologies AG
Overview of IPB072N15N3G by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB072N15N3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 100A I(D), 150V, 0.0072OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263AB | 792 |
|
$4.1550 / $8.3100 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 100A I(D), 150V, 0.0072OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263AB | 67 |
|
$6.4750 / $10.5000 | Buy Now |
|
ComSIT USA | OPTIMOS3 POWER-TRANSISTOR Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB RoHS: Compliant | Europe - 1595 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6822 |
|
RFQ | |
|
LCSC | 150V 100A 300W 7.2m10V100A 4V270uA 1PCSNChannel TO-263-3 MOSFETs ROHS | 1736 |
|
$1.8594 / $3.0715 | Buy Now |
|
Sense Electronic Company Limited | TO-263-3 | 5000 |
|
RFQ | |
|
Wuhan P&S | 150V,100A,N Channel Power MOSFET Min Qty: 1 | 4000 |
|
$2.9300 / $4.1000 | Buy Now |
Part Details for IPB072N15N3G
IPB072N15N3G CAD Models
IPB072N15N3G Part Data Attributes:
|
IPB072N15N3G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB072N15N3G
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 780 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPB072N15N3G
This table gives cross-reference parts and alternative options found for IPB072N15N3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB072N15N3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB072N15N3GE8187 | Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB072N15N3G vs IPB072N15N3GE8187 |
IPB072N15N3GXT | Power Field-Effect Transistor, 100A I(D), 150V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB072N15N3G vs IPB072N15N3GXT |