Part Details for IPB04N03LA by Infineon Technologies AG
Overview of IPB04N03LA by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB04N03LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IPB04N03L - OptlMOS N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 159 |
|
$0.4587 / $0.5396 | Buy Now |
|
Chip1Cloud | OptiMOS 2 Power-Transistor | MOSFET N-CH 25V 80A D2PAK | 5000 |
|
RFQ |
Part Details for IPB04N03LA
IPB04N03LA CAD Models
IPB04N03LA Part Data Attributes:
|
IPB04N03LA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB04N03LA
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 25V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 385 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPB04N03LA
This table gives cross-reference parts and alternative options found for IPB04N03LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB04N03LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB04N03LA | 80A, 25V, 0.0064ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | IPB04N03LA vs IPB04N03LA |
IPB04N03LAG | 80A, 25V, 0.0064ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Rochester Electronics LLC | IPB04N03LA vs IPB04N03LAG |
IPB04N03LAG | Power Field-Effect Transistor, 80A I(D), 25V, 0.0064ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | IPB04N03LA vs IPB04N03LAG |