There are no models available for this part yet.
Overview of IP7-02-01-L-S-RA1-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IP7-02-01-L-S-RA1-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IP7-02-01-L-S-RA1-
|
Avnet Americas | ISORATE PLUG ASSEMBLY GANGED 75 OHM - Tape and Reel (Alt: IP7-02-01-L-S-RA1-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-IP70201LSRA1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 75 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$6.5900 | Order Now | |
Onlinecomponents.com | 4.00 mm IsoRate® 75 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$5.5100 / $8.4400 | Buy Now | ||
DISTI #
000000000003591649
|
Sager | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 75 Ohm High-Isolation RF Plug Strip | 0 |
|
Buy Now | ||
Master Electronics | 4.00 mm IsoRate® 75 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$5.5100 / $8.4400 | Buy Now |
CAD Models for IP7-02-01-L-S-RA1-TR by Samtec Inc
Part Data Attributes for IP7-02-01-L-S-RA1-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ISORATE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for IP7-02-01-L-S-RA1-TR
This table gives cross-reference parts and alternative options found for IP7-02-01-L-S-RA1-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7-02-01-L-S-RA1-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7-02-05.0-L-S-1-TR | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | IP7-02-01-L-S-RA1-TR vs IP7-02-05.0-L-S-1-TR |
HM4301V | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | IP7-02-01-L-S-RA1-TR vs HM4301V |
42819-2243 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Molex | IP7-02-01-L-S-RA1-TR vs 42819-2243 |
HM4301V-Y | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | IP7-02-01-L-S-RA1-TR vs HM4301V-Y |
6-176976-4 | UNIV POWER HDR ASSY 3P YELLOW | TE Connectivity | IP7-02-01-L-S-RA1-TR vs 6-176976-4 |
0755611520 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Molex | IP7-02-01-L-S-RA1-TR vs 0755611520 |
HM4301E | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | IP7-02-01-L-S-RA1-TR vs HM4301E |
HM25010 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | Foxconn | IP7-02-01-L-S-RA1-TR vs HM25010 |
3-176976-4 | UNIV.POWER HDR ASSY 3P | TE Connectivity | IP7-02-01-L-S-RA1-TR vs 3-176976-4 |
PET-02-01-S-RA-SD | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | IP7-02-01-L-S-RA1-TR vs PET-02-01-S-RA-SD |