IP7-02-01-L-S-RA1-TR vs 3-176976-4 feature comparison

IP7-02-01-L-S-RA1-TR Samtec Inc

Buy Now Datasheet

3-176976-4 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature ISORATE
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
DIN Conformance NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material COPPER ALLOY GLASS FILLED POLYAMIDE66
Termination Type SOLDER SOLDER
Total Number of Contacts 2 3
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 14 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.39 inch
Body Depth 0.551 inch
Body Length 0.513 inch
Contact Arrangement S0P3
Durability 25 Cycles
EMI Shielded NO
Insertion Force-Max 6.672 N
Insulation Resistance 100000000 Ω
Insulator Color YELLOW
Insulator Material GLASS FILLED POLYAMIDE66
Mains Connector Rating 11A
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Panel Mount NO
Plating Thickness 39.37u inch
Rated Current (Signal) 11 A
Reference Standard UL
Terminal Length 0.15 inch
Terminal Pitch 7.92 mm
UL Flammability Code 94V-0

Compare IP7-02-01-L-S-RA1-TR with alternatives

Compare 3-176976-4 with alternatives