Part Details for IP4855CX25/CAZ by Nexperia
Overview of IP4855CX25/CAZ by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Part Details for IP4855CX25/CAZ
IP4855CX25/CAZ CAD Models
IP4855CX25/CAZ Part Data Attributes:
|
IP4855CX25/CAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
IP4855CX25/CAZ
Nexperia
IP4855CX25 - SD 3.0-compliant memory card integrated dual voltage level translator with EMI filter and ESD protection@en-us CSP 25-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | CSP | |
Package Description | WLCSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | OL-IP4855CX25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | VSUPPLY VOLTAGE IS FROM 2.5 TO 5.5 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B25 | |
Length | 2.04 mm | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.04 mm |