Part Details for IP4853CX24/P,135 by NXP Semiconductors
Overview of IP4853CX24/P,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IP4853CX24/P,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IP4853CX24 - CMOS to ECL Translator, 1 Func, True Output, PBGA24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$0.1842 / $0.2167 | Buy Now |
Part Details for IP4853CX24/P,135
IP4853CX24/P,135 CAD Models
IP4853CX24/P,135 Part Data Attributes
|
IP4853CX24/P,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
IP4853CX24/P,135
NXP Semiconductors
SD, MMC and microSD memory card integrated level shifter with PSU, EMI filter and ESD protection, OL-IP4853CX24 Package, Standard Marking, Reel Pack, SMD, Large
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PBGA-B24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA24,5X5,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM |