There are no models available for this part yet.
Overview of IP4786CZ32 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IP4786CZ32 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | 2 |
|
$1.3650 | Buy Now | |||
Win Source Electronics | DVI and HDMI interface ESD and overcurrent protection, DDC/CEC buffering, hot plug | 15408 |
|
$0.5060 / $0.7590 | Buy Now |
CAD Models for IP4786CZ32 by NXP Semiconductors
Part Data Attributes for IP4786CZ32 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MO-220, SOT617-3, HVQFN-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
NXP
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
6.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
Related Parts for IP4786CZ32
-
STM32H743ZIT6Microcontrollers
-
IP4786CZ32YOther Consumer ICs
-
A3213ELHLT-TOther Analog ICs
-
A8498SLJTR-TSwitching Regulator or Controllers
-
VND5T016ASPTR-EPeripheral Drivers
-
FDMC8622Power Field-Effect Transistors
-
MAX3232IDLine Driver or Receivers
-
TLC7524CDRDigital to Analog Converters
-
OPA2192QDGKRQ1Operational Amplifiers