Part Details for IP412812-2 by DB Unlimited
Overview of IP412812-2 by DB Unlimited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IP412812-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104-IP412812-2-ND
|
DigiKey | BUZZER PIEZO 12V 41.8MM FLANGE Min Qty: 270 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5925 | Buy Now |
DISTI #
497-IP412812-2
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Indicator RoHS: Compliant | 449 |
|
$2.5800 / $4.4600 | Buy Now |
DISTI #
V99:2348_17075738
|
Arrow Electronics | Audio Indicator Piezo 3V 30V 10mA 12V 106dBAdBA Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1447 | Americas - 990 |
|
$3.3800 / $5.3100 | Buy Now |
DISTI #
V36:1790_17075738
|
Arrow Electronics | Audio Indicator Piezo 3V 30V 10mA 12V 106dBAdBA Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1626 | Americas - 94 |
|
$3.3800 / $5.3100 | Buy Now |
|
Future Electronics | IP Series Ø41.8 x 16 mm 12 V 106 dBA 2800 Hz Piezo Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.5500 / $2.7100 | Buy Now |
DISTI #
25715608
|
Verical | Audio Indicator Piezo 3V 30V 10mA 12V 106dBAdBA Flange Mount Min Qty: 3 Package Multiple: 1 Date Code: 1626 | Americas - 94 |
|
$3.3800 / $5.3100 | Buy Now |
|
Symmetry Electronics | Piezo Indicator Min Qty: 1 | 0 |
|
$2.4700 / $4.6400 | Buy Now |
Part Details for IP412812-2
IP412812-2 CAD Models
IP412812-2 Part Data Attributes:
|
IP412812-2
DB Unlimited
Buy Now
|
Compare Parts:
IP412812-2
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |