Part Details for IP175CHLF by IC Plus Corp
Overview of IP175CHLF by IC Plus Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IP175CHLF
IP175CHLF CAD Models
IP175CHLF Part Data Attributes
|
IP175CHLF
IC Plus Corp
Buy Now
Datasheet
|
Compare Parts:
IP175CHLF
IC Plus Corp
Ethernet Transceiver, PQFP128, LEAD FREE, PLASTIC, QFP-128
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IC PLUS CORP | |
Package Description | LEAD FREE, PLASTIC, QFP-128 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IP175CHLF
This table gives cross-reference parts and alternative options found for IP175CHLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP175CHLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB3315-CP-TR | Ethernet Transceiver, 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 | SMSC | IP175CHLF vs USB3315-CP-TR |
BCM5364 | Ethernet Transceiver, PBGA400, PLASTIC, BGA-400 | Broadcom Limited | IP175CHLF vs BCM5364 |
USB3315-CP-TR | Ethernet Transceiver | Microchip Technology Inc | IP175CHLF vs USB3315-CP-TR |
VSC8479YHQ-02 | 1 Port 16-bit SFI4.1 10G Serdes with Fast Lock | Microchip Technology Inc | IP175CHLF vs VSC8479YHQ-02 |
BCM5364P | Ethernet Transceiver, PBGA400, PLASTIC, BGA-400 | Broadcom Limited | IP175CHLF vs BCM5364P |
KS8001STR | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | Micrel Inc | IP175CHLF vs KS8001STR |
TJA1100HN | DATACOM, ETHERNET TRANSCEIVER | NXP Semiconductors | IP175CHLF vs TJA1100HN |
VSC8479YYY | 1 Port 16-bit 10GE/10GFC Serial Transceiver | Microchip Technology Inc | IP175CHLF vs VSC8479YYY |
VSC8479YHQ-01 | ATM/SONET/SDH Transceiver, 1-Func, CMOS, PBGA195 | Microchip Technology Inc | IP175CHLF vs VSC8479YHQ-01 |
PM8374A-NGI | Ethernet Transceiver, CMOS, PBGA289, CABGA-289 | Microsemi Corporation | IP175CHLF vs PM8374A-NGI |