Part Details for IP137MAE by TT Electronics Power and Hybrid / Semelab Limited
Overview of IP137MAE by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for IP137MAE
IP137MAE CAD Models
IP137MAE Part Data Attributes:
|
IP137MAE
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP137MAE
TT Electronics Power and Hybrid / Semelab Limited
1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, CQCC18, CERAMIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CQCC-N18 | |
Length | 8.89 mm | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 47 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.37 mm |
Alternate Parts for IP137MAE
This table gives cross-reference parts and alternative options found for IP137MAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP137MAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP137MAE-883B | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, CQCC18, CERAMIC, LCC-18 | TT Electronics Power and Hybrid / Semelab Limited | IP137MAE vs IP137MAE-883B |
IP137MAE | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, CQCC18, CERAMIC, LCC-18 | TT Electronics Resistors | IP137MAE vs IP137MAE |
IP137ME-883B | 1.2 V-47V ADJUSTABLE NEGATIVE REGULATOR, CQCC18, CERAMIC, LCC-18 | TT Electronics Power and Hybrid / Semelab Limited | IP137MAE vs IP137ME-883B |
IP137ME | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, CQCC18, CERAMIC, LCC-18 | TT Electronics Resistors | IP137MAE vs IP137ME |
IP137MAE-883B | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, CQCC18, CERAMIC, LCC-18 | TT Electronics Resistors | IP137MAE vs IP137MAE-883B |
IP137MEE4 | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, CQCC18, CERAMIC, LCC-18 | TT Electronics Resistors | IP137MAE vs IP137MEE4 |