-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-INA284AIDGKR-ND
|
DigiKey | IC CURRENT MONITOR 0.4% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
16790 In Stock |
|
$2.0800 | Buy Now |
DISTI #
296-51179-1-ND
|
DigiKey | IC CURRENT MONITOR 0.4% 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8591 / $1.9317 | Buy Now |
DISTI #
595-INA284AIDGKR
|
Mouser Electronics | Current & Power Monitors & Regulators -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
|
Rochester Electronics | INA284 80V, Bi-Directional, Low-/High-Side, Voltage Output Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 16790 |
|
$1.7800 / $2.1000 | Buy Now |
DISTI #
INA284AIDGKR
|
TME | IC: instrumentation amplifier, 4kHz, Ch: 1, VSSOP8, 500V/V, 70uV Min Qty: 1 | 0 |
|
$2.4700 / $4.1800 | RFQ |
|
Ameya Holding Limited | IC CURRENT SHUNT MONITOR 8VSSOP | 25898 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA284AIDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA284AIDGKR
Texas Instruments
-14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 70 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4 | |
Voltage Gain-Nom | 500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA284AIDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA284AIDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA284AQDGKRQ1 | AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA284AIDGKR vs INA284AQDGKRQ1 |
INA284AIDGKT | -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | Texas Instruments | INA284AIDGKR vs INA284AIDGKT |