Amplifier Circuits
INA284AQDRQ1
Texas Instruments
Description: AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125

Overview of INA284AQDRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for INA284AQDRQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-INA284AQDRQ1-ND
DigiKey IC CURRENT MONITOR 0.4% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 7278
In Stock
  • 123 $2.4500
$2.4500 Buy Now
DISTI # 296-42448-1-ND
DigiKey IC CURRENT MONITOR 0.4% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.2796
$2.2796 Buy Now
DISTI # 595-INA284AQDRQ1
Mouser Electronics Current & Power Monitors & Regulators AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125 RoHS: Compliant 0
  • 2,500 $2.2700
$2.2700 Order Now
Rochester Electronics INA284-Q1 AEC-Q100, 80V, Bi-Directional, Low-/High-Side, Voltage Output Current Sense Amplifier RoHS: Compliant Status: Active Min Qty: 1 7278
  • 1 $2.4700
  • 25 $2.4300
  • 100 $2.3300
  • 500 $2.2300
  • 1,000 $2.1000
$2.1000 / $2.4700 Buy Now
DISTI # INA284AQDRQ1
TME IC: instrumentation amplifier, 4kHz, Ch: 1, SO8, 500V/V, 70uV Min Qty: 1 0
  • 1 $4.6100
  • 10 $4.1700
  • 25 $3.7300
  • 100 $3.3200
  • 250 $3.1800
  • 500 $2.9600
  • 1,000 $2.8600
  • 2,500 $2.7200
$2.7200 / $4.6100 RFQ
Ameya Holding Limited IC CURRENT SHUNT MONITOR 8SOIC 7419
RFQ

CAD Models for INA284AQDRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA284AQDRQ1 by Texas Instruments

INA284AQDRQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
GREEN, PLASTIC, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Common Mode Voltage-Max
80 V
Common-mode Reject Ratio-Min
120 dB
Input Offset Voltage-Max
70 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.2 V/us
Supply Current-Max
0.9 mA
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4
Voltage Gain-Nom
500
Width
3.9 mm
Want to compare parts?
  1. INA284AQDRQ1
    Texas Instruments
    AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125
    VS

Alternate Parts for INA284AQDRQ1

This table gives cross-reference parts and alternative options found for INA284AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA284AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA284AIDR -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125 Texas Instruments INA284AQDRQ1 vs INA284AIDR
INA284AID -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125 Texas Instruments INA284AQDRQ1 vs INA284AID
Part Number Description Manufacturer Compare
INA284AQDGKRQ1 AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 Texas Instruments INA284AQDRQ1 vs INA284AQDGKRQ1
INA284AIDGKR -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 Texas Instruments INA284AQDRQ1 vs INA284AIDGKR
INA284AIDR -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125 Texas Instruments INA284AQDRQ1 vs INA284AIDR
INA284AIDGKT -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 Texas Instruments INA284AQDRQ1 vs INA284AIDGKT
INA284AID -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125 Texas Instruments INA284AQDRQ1 vs INA284AID

Related Parts for INA284AQDRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA284AQDRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA284AQDRQ1 by Texas Instruments

  • Please alert me when INA284AQDRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following INA284AQDRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA284AQDRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following INA284AQDRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA284AQDRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA284AQDRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: