Part Details for IN74HC05AD by Integral Research And Production Corp
Overview of IN74HC05AD by Integral Research And Production Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for IN74HC05AD
IN74HC05AD CAD Models
IN74HC05AD Part Data Attributes:
|
IN74HC05AD
Integral Research And Production Corp
Buy Now
Datasheet
|
Compare Parts:
IN74HC05AD
Integral Research And Production Corp
Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JSC INTEGRAL | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 1.55 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 1.3 mm |
Alternate Parts for IN74HC05AD
This table gives cross-reference parts and alternative options found for IN74HC05AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IN74HC05AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC05PWRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | IN74HC05AD vs SN74HC05PWRE4 |
SN74HC05PWTG4 | Hex Inverters With Open-Drain Outputs 14-TSSOP -40 to 125 | Texas Instruments | IN74HC05AD vs SN74HC05PWTG4 |
MC74HC05ADR2G | Hex Inverter with Open Drain Outputs, SOIC-14 NB, 2500-REEL | onsemi | IN74HC05AD vs MC74HC05ADR2G |
SN74HC05PWT | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | IN74HC05AD vs SN74HC05PWT |
MC74HC05ADTG | Hex Inverter with Open Drain Outputs, TSSOP-14, 96-TUBE | onsemi | IN74HC05AD vs MC74HC05ADTG |
74HC05PW-Q100,118 | 74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | IN74HC05AD vs 74HC05PW-Q100,118 |
74HC05T14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | IN74HC05AD vs 74HC05T14-13 |
SN74HC05PWRG4 | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | IN74HC05AD vs SN74HC05PWRG4 |
74HC05D-Q100,118 | 74HC05 - Hex inverter with open-drain outputs@en-us SOIC 14-Pin | Nexperia | IN74HC05AD vs 74HC05D-Q100,118 |
SN74HC05PWTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | IN74HC05AD vs SN74HC05PWTE4 |