Memory
IMS1820W-30
Description: 64KX4 STANDARD SRAM, 30ns, CQCC28, CERAMIC, LCC-28

Overview of IMS1820W-30 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for IMS1820W-30 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMS1820W-30 by STMicroelectronics

IMS1820W-30
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QLCC
Package Description
CERAMIC, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
30 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N28
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.35X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.981 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. IMS1820W-30
    STMicroelectronics
    64KX4 STANDARD SRAM, 30ns, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for IMS1820W-30

This table gives cross-reference parts and alternative options found for IMS1820W-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS1820W-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71281L30TCB Standard SRAM, 64KX4, 30ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 Integrated Device Technology Inc IMS1820W-30 vs IDT71281L30TCB
EDI8466CA30LC Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, Electronic Designs Inc IMS1820W-30 vs EDI8466CA30LC
MT5C2564-30LIT Standard SRAM, 64KX4, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc IMS1820W-30 vs MT5C2564-30LIT
IDT71281L30L28B Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IMS1820W-30 vs IDT71281L30L28B
IDT71282S30TCB Standard SRAM, 64KX4, 30ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 Integrated Device Technology Inc IMS1820W-30 vs IDT71282S30TCB
MT5C2565-30AT Standard SRAM, 64KX4, 30ns, CMOS, PDIP28 Micron Technology Inc IMS1820W-30 vs MT5C2565-30AT
IDT71281S30L28B Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IMS1820W-30 vs IDT71281S30L28B
IDT71282L30TCB Standard SRAM, 64KX4, 30ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 Integrated Device Technology Inc IMS1820W-30 vs IDT71282L30TCB
MT5C2564-30L Standard SRAM, 64KX4, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc IMS1820W-30 vs MT5C2564-30L
IDT71281L30L28B8 Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IMS1820W-30 vs IDT71281L30L28B8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMS1820W-30 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMS1820W-30 by STMicroelectronics

Select Manufacturer
Which Manufacturer of IMS1820W-30 would you like to use for your alert(s)?
  • Please alert me when IMS1820W-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMS1820W-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMS1820W-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMS1820W-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMS1820W-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMS1820W-30 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: