Part Details for IMS05RU221K by Vishay Dale
Overview of IMS05RU221K by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for IMS05RU221K
IMS05RU221K CAD Models
IMS05RU221K Part Data Attributes
|
IMS05RU221K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMS05RU221K
Vishay Dale
General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | Ferrite | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.57 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.125 A | |
Self Resonance Frequency | 7.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for IMS05RU221K
This table gives cross-reference parts and alternative options found for IMS05RU221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMS05RU221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641R-224H | General Purpose Inductor, 220uH, 3%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | IMS05RU221K vs 1641R-224H |
1641-224K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | IMS05RU221K vs 1641-224K |
LS3-221K | General Purpose Inductor, 220uH, 10%, 1 Element | Inductor Supply Inc | IMS05RU221K vs LS3-221K |
IMS05ES221K | General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL | Vishay Dale | IMS05RU221K vs IMS05ES221K |
1641-224J | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | IMS05RU221K vs 1641-224J |
1641R-224J | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | IMS05RU221K vs 1641R-224J |