There are no models available for this part yet.
Overview of LS3-221K by Inductor Supply Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ221KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ221KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
CAD Models for LS3-221K by Inductor Supply Inc
Part Data Attributes for LS3-221K by Inductor Supply Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
INDUCTOR SUPPLY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Shielded
|
DC Resistance
|
5 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
29.21 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.114 mm
|
Package Length
|
10.414 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk; TR
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
0.125 A
|
Self Resonance Frequency
|
7.5 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
PRINTED WIRING PIN
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
10%
|
Alternate Parts for LS3-221K
This table gives cross-reference parts and alternative options found for LS3-221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS3-221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641R-224H | General Purpose Inductor, 220uH, 3%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | LS3-221K vs 1641R-224H |
IMS05RU221K | General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL | Vishay Dale | LS3-221K vs IMS05RU221K |
1641-224K | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | LS3-221K vs 1641-224K |
IMS05ES221K | General Fixed Inductor, IND,FERRITE,220UH,10% +TOL,10% -TOL | Vishay Dale | LS3-221K vs IMS05ES221K |
1641-224J | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | LS3-221K vs 1641-224J |
1641R-224J | General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | LS3-221K vs 1641R-224J |