Part Details for IMP5121CDB by Daily Silver Imp Microelectronics Co Ltd
Overview of IMP5121CDB by Daily Silver Imp Microelectronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IMP5121CDB
IMP5121CDB CAD Models
IMP5121CDB Part Data Attributes
|
IMP5121CDB
Daily Silver Imp Microelectronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMP5121CDB
Daily Silver Imp Microelectronics Co Ltd
Interface Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAILY SILVER IMP MICROELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G44 | |
Number of Functions | 1 | |
Number of Signal Lines | 27 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP44,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |