Part Details for IMP-230-31 by Orion Fans
Overview of IMP-230-31 by Orion Fans
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMP-230-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-IMP-230-31-ND
|
DigiKey | IMPELLER 230MM X 31 Min Qty: 50 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$2.6012 | Buy Now |
DISTI #
670-IMP-230-31
|
Mouser Electronics | Fan Accessories Metal Impeller for OAM Open Frame Motor Series, 230mm x 31 Degree RoHS: Compliant | 0 |
|
$2.4000 / $3.0200 | Order Now |
DISTI #
73548741
|
RS | Metal Impeller, For OAM Open Frame Motor, 230mm x 31 Degree Pitch Angle | Orion Fans IMP-230-31 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ |
|
Onlinecomponents.com | Impeller 230mm x 31° RoHS: Compliant | 0 |
|
$2.1100 / $3.2100 | Buy Now |
Part Details for IMP-230-31
IMP-230-31 CAD Models
IMP-230-31 Part Data Attributes
|
IMP-230-31
Orion Fans
Buy Now
|
Compare Parts:
IMP-230-31
Orion Fans
|
Samacsys Manufacturer | Orion Fans |