-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMD10AT108CT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.3W SMT6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7765 In Stock |
|
$0.1023 / $0.4700 | Buy Now |
DISTI #
IMD10AT108
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA/500mA 6-Pin SMT T/R - Tape and Reel (Alt: IMD10AT108) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0876 | Buy Now |
DISTI #
755-IMD10AT108
|
Mouser Electronics | Digital Transistors NPN/PNP 50V 500MA SOT-457 RoHS: Compliant | 4948 |
|
$0.1010 / $0.4200 | Buy Now |
DISTI #
70600325
|
RS | Rohm, Bip, Tr., BRT, IMD10AT108 | ROHM Semiconductor IMD10AT108 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2030 | RFQ |
|
Future Electronics | IMD10A Series 50 V 500 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0942 / $0.1030 | Buy Now |
|
Future Electronics | IMD10A Series 50 V 500 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 488Cut Tape/Mini-Reel |
|
$0.1970 / $0.4050 | Buy Now |
DISTI #
77299235
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW 6-Pin SMT T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2401 | Americas - 18000 |
|
$0.1172 / $0.1282 | Buy Now |
DISTI #
43713373
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW 6-Pin SMT T/R Min Qty: 389 Package Multiple: 1 Date Code: 1950 | Americas - 4205 |
|
$0.0750 / $0.0804 | Buy Now |
DISTI #
66701257
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA/500mA 300mW 6-Pin SMT T/R Min Qty: 229 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.3106 / $0.3576 | Buy Now |
|
Bristol Electronics | 8374 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IMD10AT108
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IMD10AT108
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74 | |
Package Description | SMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for IMD10AT108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMD10AT108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMD6NTR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, UMT6, SC-88, 6 PIN | ROHM Semiconductor | IMD10AT108 vs UMD6NTR |
IMD16AT108 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, SC-74, 6 PIN | ROHM Semiconductor | IMD10AT108 vs IMD16AT108 |
UMF28NTR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88, 6 PIN | ROHM Semiconductor | IMD10AT108 vs UMF28NTR |