Part Details for UMF28NTR by ROHM Semiconductor
Overview of UMF28NTR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMF28NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-UMF28NCT-ND
|
DigiKey | TRANS NPN PREBIAS/PNP 0.15W UMT6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5825 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
UMF28NTR
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA/150mA 6-Pin UMT T/R - Tape and Reel (Alt: UMF28NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
755-UMF28NTR
|
Mouser Electronics | Digital Transistors COMPLEX BIOPLAR PNP+DTR RoHS: Compliant | 2835 |
|
$0.0490 / $0.4300 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased COMPLEX BIOPLAR PNP+DTR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0480 / $0.0542 | Buy Now |
|
Quest Components | 2400 |
|
$0.1260 / $0.6300 | Buy Now | |
DISTI #
UMF28NTR
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA/150mA 6-Pin UMT T/R - Tape and Reel (Alt: UMF28NTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0438 | Buy Now |
DISTI #
UMF28NTR
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V Min Qty: 10 | 0 |
|
$0.0428 / $0.0855 | RFQ |
|
Ameya Holding Limited | TRANS NPN PREBIAS/PNP 0.15W UMT6 Min Qty: 1 | 50-Authorized Distributor |
|
$0.0760 / $0.4700 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.0630 / $0.0950 | Buy Now |
|
LCSC | SOT-363-6 Bipolar Transistors - BJT ROHS | 4730 |
|
$0.0655 / $0.0987 | Buy Now |
Part Details for UMF28NTR
UMF28NTR CAD Models
UMF28NTR Part Data Attributes:
|
UMF28NTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMF28NTR
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88 | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 2.13 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for UMF28NTR
This table gives cross-reference parts and alternative options found for UMF28NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMF28NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PUMD3T/R | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | UMF28NTR vs PUMD3T/R |
MUN5311DW1T1 | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, 6 PIN | Rochester Electronics LLC | UMF28NTR vs MUN5311DW1T1 |
934050170165 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | UMF28NTR vs 934050170165 |
PUMD3/T2 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | UMF28NTR vs PUMD3/T2 |
RN4982(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMF28NTR vs RN4982(TE85R) |
IMD1AT108 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-74, 6 PIN | ROHM Semiconductor | UMF28NTR vs IMD1AT108 |
IMD16AT108 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SMT6, SC-74, 6 PIN | ROHM Semiconductor | UMF28NTR vs IMD16AT108 |
BCR10PN | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Siemens | UMF28NTR vs BCR10PN |
934050170115 | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | UMF28NTR vs 934050170115 |
RN4982(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UMF28NTR vs RN4982(TE85L) |