Part Details for IMC1812RQ68NM by Vishay Intertechnologies
Overview of IMC1812RQ68NM by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812RQ68NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C3391
|
Newark | Inductor, non-Magnetic,68Nh,20+% Tol,20-% Tol,1812-Case |Vishay IMC1812RQ68NM RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3660 | Buy Now |
DISTI #
IMC1812RQ68NM
|
Avnet Americas | IMC-1812 .068 20% R13 - Tape and Reel (Alt: IMC1812RQ68NM) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.2933 | Buy Now |
DISTI #
70-IMC1812RQ68NM
|
Mouser Electronics | RF Inductors - SMD IMC-1812 .068 20% R13 RoHS: Not Compliant | 0 |
|
$0.3180 / $0.7400 | Order Now |
Part Details for IMC1812RQ68NM
IMC1812RQ68NM CAD Models
IMC1812RQ68NM Part Data Attributes
|
IMC1812RQ68NM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812RQ68NM
Vishay Intertechnologies
General Purpose Inductor, 0.068uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Non-Magnetic | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for IMC1812RQ68NM
This table gives cross-reference parts and alternative options found for IMC1812RQ68NM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812RQ68NM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812EB68NM | General Fixed Inductor, 1 ELEMENT, 0.068 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812RQ68NM vs IMC1812EB68NM |
IMC1812RQ68NM | General Fixed Inductor, 1 ELEMENT, 0.068 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812RQ68NM vs IMC1812RQ68NM |
IMC1812BN68NM | General Purpose Inductor, 0.068uH, 20%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812RQ68NM vs IMC1812BN68NM |
IMC1812EB68NM | General Purpose Inductor, 0.068uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RQ68NM vs IMC1812EB68NM |