IMC1812RQ68NM
vs
IMC1812EB68NM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, 1812
CHIP, 1812, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
22 Weeks
22 Weeks
Case/Size Code
1812
1812
Construction
Molded Chip
Molded Chip
Core Material
Non-Magnetic
NON-MAGNETIC
DC Resistance
0.35 Ω
0.35 Ω
Inductance-Nom (L)
0.068 µH
0.068 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.2 mm
3.2 mm
Package Length
4.5 mm
4.5 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR, 13 Inch
Bulk
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.45 A
0.45 A
Self Resonance Frequency
800 MHz
800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 50
Q MEASURED AT 50MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
50 MHz
50 MHz
Tolerance
20%
20%
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare IMC1812RQ68NM with alternatives
Compare IMC1812EB68NM with alternatives