Part Details for IMC016FLSC by Intel Corporation
Overview of IMC016FLSC by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for IMC016FLSC
IMC016FLSC CAD Models
IMC016FLSC Part Data Attributes
|
IMC016FLSC
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
IMC016FLSC
Intel Corporation
Flash Card, 8MX16, 100ns, PC CARD-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | CARD | |
Package Description | PC CARD-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Data Polling | NO | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 68 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CARD68 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for IMC016FLSC
This table gives cross-reference parts and alternative options found for IMC016FLSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC016FLSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P016FLA3202I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | IMC016FLSC vs 7P016FLA3202I15 |
MB98A51411-25 | 16MX8 CONFIGURATION MEMORY, 250ns, XMA68 | FUJITSU Limited | IMC016FLSC vs MB98A51411-25 |
7P016ATA1003C25 | Flash Card, 8MX16, 250ns, CARD-68 | Microsemi Corporation | IMC016FLSC vs 7P016ATA1003C25 |
7P016FLA6101I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | IMC016FLSC vs 7P016FLA6101I15 |
7P016FLA5601C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | IMC016FLSC vs 7P016FLA5601C15 |
EDI7P016FLA2700C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | IMC016FLSC vs EDI7P016FLA2700C15 |
7P016FLA5701I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | IMC016FLSC vs 7P016FLA5701I15 |
7P016FLA3401C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | IMC016FLSC vs 7P016FLA3401C15 |
EDI7P016FLA2502C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | IMC016FLSC vs EDI7P016FLA2502C15 |
EDI7P016FLA5201C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | White Electronic Designs Corp | IMC016FLSC vs EDI7P016FLA5201C15 |