Part Details for EDI7P016FLA5201C15 by White Electronic Designs Corp
Overview of EDI7P016FLA5201C15 by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for EDI7P016FLA5201C15
EDI7P016FLA5201C15 CAD Models
EDI7P016FLA5201C15 Part Data Attributes
|
EDI7P016FLA5201C15
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
EDI7P016FLA5201C15
White Electronic Designs Corp
Flash Card, 16MX8, 150ns, PC CARD-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | PC CARD-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for EDI7P016FLA5201C15
This table gives cross-reference parts and alternative options found for EDI7P016FLA5201C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7P016FLA5201C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7P016FLA5200C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | White Electronic Designs Corp | EDI7P016FLA5201C15 vs EDI7P016FLA5200C15 |
EDI7P016FLA5200I15 | Flash Card, 16MX8, 150ns, PC CARD-68 | White Electronic Designs Corp | EDI7P016FLA5201C15 vs EDI7P016FLA5200I15 |
EDI7P016FLA5202C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | White Electronic Designs Corp | EDI7P016FLA5201C15 vs EDI7P016FLA5202C15 |
EDI7P016FLA5201I15 | Flash Card, 16MX8, 150ns, PC CARD-68 | White Electronic Designs Corp | EDI7P016FLA5201C15 vs EDI7P016FLA5201I15 |
SM9FLS16MP315 | Flash Card, 16MX8, 150ns | SMART Modular Technology Inc | EDI7P016FLA5201C15 vs SM9FLS16MP315 |