Part Details for IM31-11EX-I by TURCK Inc
Overview of IM31-11EX-I by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ11EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ11EXTE-007 Modular Extension Cable, Straight-Thru, RJ11 7ft |
Price & Stock for IM31-11EX-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3302
|
Newark | Mui |Turck IM31-11EX-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.5000 | Buy Now |
|
Neutron USA | Signal Isolator, Analog, 1 Channel, AC/DC, 0/4-20mA, M7506320 | 2 |
|
$953.7400 | Buy Now |
Part Details for IM31-11EX-I
IM31-11EX-I CAD Models
IM31-11EX-I Part Data Attributes
|
IM31-11EX-I
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
IM31-11EX-I
TURCK Inc
Interface Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES WITH (20-125 VDC) | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Length | 110 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | ATEX | |
Seated Height-Max | 104 mm | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 18 mm |