Part Details for IM12-22EX-R by TURCK Inc
Overview of IM12-22EX-R by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5359AC-FSG25IM-125.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SiT5359AC-FSG25IM-124.992000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for IM12-22EX-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R2194
|
Newark | Mui |Turck IM12-22EX-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.0000 | Buy Now |
|
Neutron USA | IM12-22EX-R, M7541233 | 1 |
|
$660.9000 | Buy Now |
Part Details for IM12-22EX-R
IM12-22EX-R CAD Models
IM12-22EX-R Part Data Attributes
|
IM12-22EX-R
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
IM12-22EX-R
TURCK Inc
Interface Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES WITH (20-125 VDC) | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Length | 110 mm | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | ATEX | |
Seated Height-Max | 104 mm | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Width | 18 mm |